Part Details for FN3287-10-44-C28-R65 by Schaffner
Overview of FN3287-10-44-C28-R65 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN3287-10-44-C28-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2766-ND
|
DigiKey | LINE FILTER 530V/305VAC 10A CHAS Min Qty: 1 Lead time: 16 Weeks Container: Box |
1 In Stock |
|
$97.7750 / $108.8800 | Buy Now |
DISTI #
631-FN32871044C28R65
|
Mouser Electronics | Power Line Filters 3 Phase Slim Book Style Standard Line Filter 480VAC, 10A, STB Terminal 44, Cy 3.3uF RoHS: Compliant | 0 |
|
$97.7700 / $105.1200 | Order Now |
DISTI #
71560772
|
RS | Filter 3-Ph EMC/RFI Slim Book 10A STB Term 44 Cy 3.3uF FN 3287 Series | Schaffner FN3287-10-44-C28-R65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$117.3300 | RFQ |
|
Onlinecomponents.com | 3 Phase Slim Book Style Standard Line Filter 480VAC - 10A - STB Terminal 44 - Cy 3.3uF | 0 |
|
$101.3900 / $128.5600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$140.7888 / $156.4320 | Buy Now | |
DISTI #
FN3287-10-44-C28-R
|
TME | Filter: anti-interference, three-phase, 530VAC, screw, Ir: 3.7mA Min Qty: 8 | 0 |
|
$112.5900 | RFQ |
DISTI #
000000000005843985
|
Sager | Power Line Filters 3 Phase Slim Book Style Standard Line Filter 480VAC, 10A, STB Terminal 44, Cy 3.3uF Min Qty: 1 | 0 |
|
$100.2800 / $111.7400 | Buy Now |
Part Details for FN3287-10-44-C28-R65
FN3287-10-44-C28-R65 CAD Models
FN3287-10-44-C28-R65 Part Data Attributes
|
FN3287-10-44-C28-R65
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3287-10-44-C28-R65
Schaffner
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Approvals | ENEC; IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 112 mm | |
High Pot | 2280 V | |
Leakage Current-Max | 3.7 mA | |
Length | 180 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60 Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 530 V | |
Width | 40 mm |