Part Details for FN3288HV-230-40-C17-R65 by Schaffner
Overview of FN3288HV-230-40-C17-R65 by Schaffner
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3288HV-230-40-C17-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM6804
|
Newark | 3 Phase Slim Book Style High Performance Line Filter 690Vac, 230A, Stb Terminal 40, Cy 47Nf |Schaffner FN3288HV-230-40-C17-R65 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,439.8300 / $1,582.2300 | Buy Now |
DISTI #
817-FN3288HV-230-40-C17-R65-ND
|
DigiKey | LINE FILTER 230A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$919.2310 / $940.4400 | Buy Now |
DISTI #
631-FN3288HV23040176
|
Mouser Electronics | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 690VAC, 230A, STB Terminal 40, Cy 47nF RoHS: Compliant | 0 |
|
$940.4300 | Order Now |
|
Onlinecomponents.com | 3 Phase Slim Book Style High Performance Line Filter 690VAC - 230A - STB Terminal 40 - Cy 47nF RoHS: Compliant | 0 |
|
$930.9600 / $985.9700 | Buy Now |
DISTI #
000000000006401147
|
Sager | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 690VAC, 230A, STB Terminal 40, Cy 47nF Min Qty: 1 | 0 |
|
$897.5600 / $933.4700 | Buy Now |