Part Details for FN3288HV-230-40-C36-R65 (ALTERNATE: 823068) by Schaffner
Overview of FN3288HV-230-40-C36-R65 (ALTERNATE: 823068) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3288HV-230-40-C36-R65 (ALTERNATE: 823068)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74067243
|
RS | 3-Phase Slim HP Line Filter 690VAC, 230A, STB Terminal 40, Cy 6.6uF | Schaffner FN3288HV-230-40-C36-R65 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,016.4400 | RFQ |