Part Details for FN3288HV-230-40-C36-R65 by Schaffner
Overview of FN3288HV-230-40-C36-R65 by Schaffner
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3288HV-230-40-C36-R65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN3288HV-230-40-C36-R65-ND
|
DigiKey | LINE FILTER 230A CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$926.8070 / $948.2000 | Buy Now |
DISTI #
631-FN3288HV23040366
|
Mouser Electronics | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 690VAC, 230A, STB Terminal 40, Cy 6.6uF RoHS: Compliant | 3 |
|
$948.1900 | Buy Now |
|
Onlinecomponents.com | 3 Phase Slim Book Style High Performance Line Filter 690VAC - 230A - STB Terminal 40 - Cy 6.6uF | 0 |
|
$938.6300 / $994.0900 | Buy Now |
DISTI #
000000000006401149
|
Sager | Power Line Filters 3 Phase Slim Book Style High Performance Line Filter 690VAC, 230A, STB Terminal 40, Cy 6.6uF Min Qty: 1 | 0 |
|
$904.9600 / $941.1600 | Buy Now |
Part Details for FN3288HV-230-40-C36-R65
FN3288HV-230-40-C36-R65 CAD Models
FN3288HV-230-40-C36-R65 Part Data Attributes:
|
FN3288HV-230-40-C36-R65
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3288HV-230-40-C36-R65
Schaffner
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Filter Type | THREE PHASE EMI FILTER |