Part Details for FN3359-180-28 by Schaffner
Overview of FN3359-180-28 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3359-180-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H8780
|
Newark | Line Filter, 180A, 6Ma, Filter Applications:General Purpose, Voltage Rating:520Vac, Current Rating:180A, No. Of Phases:Three Phase, No. Of Stages:3 Stage, Filter Input Terminals:Stud, Filter Output Terminals:Stud Rohs Compliant: Yes |Schaffner FN3359-180-28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$947.3400 / $964.2900 | Buy Now |
DISTI #
817-1410-ND
|
DigiKey | LINE FILTER 180A CHASSIS MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Tray |
24 In Stock |
|
$921.0840 / $953.9800 | Buy Now |
DISTI #
631-FN3359-180-28
|
Mouser Electronics | Power Line Filters 3 PHASE FILTER RoHS: Compliant | 3 |
|
$923.0700 | Buy Now |
DISTI #
70028388
|
RS | 3-Phase 180 A Input Filter Screw Terminal | Schaffner FN3359-180-28 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$921.0800 / $953.9800 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 0Hz to 60Hz 180A 520VAC Threaded Stud Flange Mount RoHS: Compliant |
3 In Stock |
|
$877.5600 / $925.1900 | Buy Now |
DISTI #
62419535
|
Verical | Power Line Filter 0Hz to 60Hz 180A 520VAC Threaded Stud Flange Mount Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 2 |
|
$1,102.7294 / $1,112.0072 | Buy Now |
DISTI #
FN3359-180-28
|
TME | Filter: anti-interference, three-phase, 520VAC, screw, Ir: 5.1mA Min Qty: 1 | 0 |
|
$925.0400 | RFQ |
DISTI #
000000000002985144
|
Sager | Power Line Filters 3 PHASE FILTER Min Qty: 1 | 0 |
|
$878.6300 / $913.7700 | Buy Now |
DISTI #
FN3359-180-28
|
Avnet Abacus | Power Line Filter 0 Hz to 60Hz 197A 520Vac Screw Chassis Mount (Alt: FN3359-180-28) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Line Filter 0Hz to 60Hz 180A 520VAC Threaded Stud Flange Mount RoHS: Compliant |
3 In Stock |
|
$877.5600 / $925.1900 | Buy Now |
Part Details for FN3359-180-28
FN3359-180-28 CAD Models
FN3359-180-28 Part Data Attributes
|
FN3359-180-28
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3359-180-28
Schaffner
Three Phase EMI Filter, 520V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | SCREW LEAD-THROUGH M10 OUTPUT CONNECTIONS | |
Approvals | UL; CUL; CSA; IEC; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 120 mm | |
High Pot | 2150 V | |
Leakage Current-Max | 6 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 180 A | |
Rated Voltage | 520 V | |
Width | 160 mm |