Part Details for FN3359HV-1000-99 by Schaffner
Overview of FN3359HV-1000-99 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3359HV-1000-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H1984
|
Newark | 3 Phase High Current Filter 690Vac, 1000A Rohs Compliant: Yes |Schaffner FN3359HV-1000-99 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,556.7000 / $4,016.4100 | Buy Now |
DISTI #
FN3359HV-1000-99-ND
|
DigiKey | LINE FILTER 1KA CHASSIS MOUNT Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2 In Stock |
|
$3,367.9700 | Buy Now |
DISTI #
631-FN3359HV-1000-99
|
Mouser Electronics | Power Line Filters 3 PHASE 1000A 690VAC RoHS: Compliant | 0 |
|
$3,367.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,130.6900 / $3,359.1500 | Buy Now |
DISTI #
FN3359HV-1000-99
|
TME | Filter: anti-interference, three-phase, 760VAC, screw, Ir: 7.5mA Min Qty: 1 | 0 |
|
$3,287.7400 | RFQ |
DISTI #
000000000002985149
|
Sager | Power Line Filters 3 PHASE 1000A 690VAC Min Qty: 1 | 0 |
|
$3,101.9500 | Buy Now |
DISTI #
FN3359HV-1000-99
|
Avnet Abacus | Power Line Filter 0 to 60Hz 1000A 400VAC/690VAC Screw Chassis Mount (Alt: FN3359HV-1000-99) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN3359HV-1000-99
FN3359HV-1000-99 CAD Models
FN3359HV-1000-99 Part Data Attributes:
|
FN3359HV-1000-99
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3359HV-1000-99
Schaffner
Three Phase EMI Filter, 690V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | BUSBAR OUTPUT CONNECTIONS | |
Approvals | UL; CUL; CSA; IEC; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 170 mm | |
High Pot | 3000 V | |
Leakage Current-Max | 6 mA | |
Length | 350 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1000 A | |
Rated Voltage | 690 V | |
Width | 230 mm |