Part Details for FN3418LV-28-33 (ALTERNATE: 814955) by Schaffner
Overview of FN3418LV-28-33 (ALTERNATE: 814955) by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3418LV-28-33 (ALTERNATE: 814955)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74067326
|
RS | Passive Harmonic Filter 7/13%, 60Hz, 200-240VAC, 10HP@208V | Schaffner FN3418LV-28-33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2,448.0000 | RFQ |