Part Details for FN3418LV-28-33 by Schaffner
Overview of FN3418LV-28-33 by Schaffner
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN3418LV-28-33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-FN3418LV-28-33
|
Mouser Electronics | Power Line Filters Passive Harmonic Filter 7/13%, 60Hz, 200-240VAC, 10HPa.208V RoHS: Compliant | 0 |
|
$2,366.0400 | Order Now |
Part Details for FN3418LV-28-33
FN3418LV-28-33 CAD Models
FN3418LV-28-33 Part Data Attributes
|
FN3418LV-28-33
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN3418LV-28-33
Schaffner
Three Phase EMI Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Reach Compliance Code | compliant | |
Approvals | EN; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 230 mm | |
Length | 455 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 240 V | |
Width | 250 mm |