Part Details for FN389-6-21 by Schaffner
Overview of FN389-6-21 by Schaffner
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN389-6-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3499
|
Newark | Iec Inlet, 7.2A, 250Vac, Solder, Product Range:Fn 380 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:7.2A, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Schaffner FN389-6-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.3900 / $46.0600 | Buy Now |
DISTI #
817-1968-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.1572 / $43.4200 | Buy Now |
DISTI #
631-FN389-6-21
|
Mouser Electronics | AC Power Entry Modules 6A FL MT 2FS HI-PRF POWER ENTRY MODULES RoHS: Compliant | 15 |
|
$32.1500 / $44.0700 | Buy Now |
DISTI #
70028024
|
RS | SINGLE PHASE IEC-INLET PEM, 6 A 250V AC 2-POLE 2 FUSE EUROPEAN FORMAT | Schaffner FN389-6-21 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2500 / $44.7300 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant |
44 In Stock |
|
$29.1400 / $38.3900 | Buy Now |
|
Quest Components | 32 |
|
$44.5332 / $52.3920 | Buy Now | |
DISTI #
FN389-6-21
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E), -25÷85°C Min Qty: 40 | 0 |
|
$33.9500 | RFQ |
DISTI #
000000000002985289
|
Sager | AC Power Entry Modules 6A FL MT 2FS HI-PRF POWER ENTRY MODULES Min Qty: 1 | 0 |
|
$29.7900 / $35.2100 | Buy Now |
DISTI #
FN389-6-21
|
Avnet Abacus | (Alt: FN389-6-21) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 40 |
|
$26.1960 / $35.6000 | Buy Now |