Part Details for FN393-6-05-11 by Schaffner
Overview of FN393-6-05-11 by Schaffner
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN393-6-05-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0108
|
Newark | Filter, 6A, Switched, Product Range:Fn 390 Series, Gender:Plug, Voltage Rating:250Vac, Current Rating:6A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (15-Jan-2019), Behind Panel Depth:90Mm, Rohs Compliant: Yes |Schaffner FN393-6-05-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$38.5800 / $47.0500 | Buy Now |
DISTI #
11B3370
|
Newark | Inlet, Plug, Iec C14, 6A, Panel, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Panel Mount Rohs Compliant: Yes |Schaffner FN393-6-05-11 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5800 / $46.7500 | Buy Now |
DISTI #
817-1972-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Tray |
23 In Stock |
|
$37.1020 / $47.4200 | Buy Now |
DISTI #
631-FN393-6-05-11
|
Mouser Electronics | AC Power Entry Modules FN393-6/05-11 RoHS: Compliant | 0 |
|
$37.1000 / $45.7000 | Order Now |
|
Onlinecomponents.com | Power Entry Connector - 1 Fuse - FN 390 Series - Plug - 250 VAC - 6 A - Panel Mount - Quick Connect. RoHS: Compliant |
6 In Stock 46 On Order |
|
$36.2000 / $48.8900 | Buy Now |
|
Quest Components | 34 |
|
$56.2848 / $70.3560 | Buy Now | |
DISTI #
FN393-6-05-11
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E), -25÷85°C Min Qty: 1 | 20 |
|
$41.8000 / $53.7500 | Buy Now |
DISTI #
000000000002985299
|
Sager | AC Power Entry Modules FN393-6/05-11 Min Qty: 1 | 0 |
|
$35.4100 / $39.4600 | Buy Now |
DISTI #
FN393-6-05-11
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port (Alt: FN393-6-05-11) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 40 |
|
$35.1780 / $46.1870 | Buy Now |