Part Details for FN402B-1.6-02 by Schaffner
Overview of FN402B-1.6-02 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for FN402B-1.6-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FN402B-1.6-02-ND
|
DigiKey | LINE FILTER 250VAC 1.6A TH Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5625 / $10.0800 | Buy Now |
DISTI #
631-FN402B-1.6-02
|
Mouser Electronics | Power Line Filters 1.6A MED PBC MOUNT PCB FILTERS RoHS: Compliant | 0 |
|
$6.5600 / $6.8000 | Order Now |
DISTI #
70027661
|
RS | Male IEC Filter PCB Mount Rated At 1.6A 250 V ac Operating Frequency DC to 400Hz | Schaffner FN402B-1.6-02 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5200 / $13.6500 | Buy Now |
DISTI #
FN402B-1.6-02
|
TME | Filter: anti-interference, single-phase, 250VAC, 100nF, 1MΩ, THT Min Qty: 200 | 0 |
|
$8.9000 | RFQ |
DISTI #
000000000002985317
|
Sager | Power Line Filters 1.6A MED PBC MOUNT PCB FILTERS Min Qty: 1 | 0 |
|
$6.7300 / $7.9500 | Buy Now |
DISTI #
FN402B-1.6-02
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 1.6A 250VAC PC Pins Thru-Hole (Alt: FN402B-1.6-02) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN402B-1.6-02
FN402B-1.6-02 CAD Models
FN402B-1.6-02 Part Data Attributes
|
FN402B-1.6-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN402B-1.6-02
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | MEDICAL VERSION | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 16.5 mm | |
High Pot | 2500 V | |
Leakage Current-Max | 0.002 mA | |
Length | 45 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1.9 A | |
Rated Voltage | 250 V | |
Width | 28 mm |