-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0006
|
Newark | Filter, 1A, Pcb Mount, Capacitance:0.1Μf, Voltage Rating:250Vac, Filter Type:Emi, Rfi, Current Rating:1A, Filter Terminals:Through Hole, Inductance Min:12Mh, Leakage Current Max:210Μa, Product Range:Fn406 Series, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN406-1-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$8.2100 / $11.9400 | Buy Now |
DISTI #
92F5327
|
Newark | Pcb Power Line Filter, 1A, 373Ua, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:1A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:-, Filter Output Terminals:-, Inductance:12Mh Rohs Compliant: Yes |Schaffner FN406-1-02 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 | Buy Now |
DISTI #
817-1193-ND
|
DigiKey | LINE FILTER 250VAC 1A TH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2552 In Stock |
|
$7.7750 / $11.9400 | Buy Now |
DISTI #
631-FN406-1/02
|
Mouser Electronics | Power Line Filters PCB MOUNT 1A RoHS: Compliant | 263 |
|
$7.7600 / $11.5800 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMC 0Hz to 400Hz 1A 250VAC PC Pins Thru-Hole RoHS: Compliant |
428 In Stock 500 Factory Stock |
|
$7.5500 / $10.6300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Quest Components | 67 |
|
$11.2480 / $13.6800 | Buy Now | |
DISTI #
FN406-1-02
|
TME | Filter: anti-interference, single-phase, 250VAC, Cx: 100nF, 1MΩ Min Qty: 1 | 71 |
|
$9.0000 / $11.4200 | Buy Now |
DISTI #
000000000002985327
|
Sager | Power Line Filters PCB MOUNT 1A Min Qty: 1 | 577 |
|
$7.8700 / $9.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN406-1-02
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN406-1-02
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 12 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 28 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.373 mA | |
Length | 45 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 15 mm |