Part Details for FN610-10-06 by Schaffner
Overview of FN610-10-06 by Schaffner
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN610-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F8222
|
Newark | Power Line Filter, 10A,, Filter Applications:General Purpose, Voltage Rating:250Vac, Current Rating:10A, No. Of Phases:Single Phase, No. Of Stages:1 Stage, Filter Input Terminals:Quick Connect, Filter Output Terminals:Quick Connect Rohs Compliant: Yes |Schaffner FN610-10-06 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V, 50/60HZHZ | 8 |
|
$12.7500 / $17.0000 | Buy Now |
DISTI #
FN610-10-06
|
Avnet Abacus | Power Line Filter 0Hz to 400Hz 10A 250VAC/250VDC Faston Flange Mount (Alt: FN610-10-06) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for FN610-10-06
FN610-10-06 CAD Models
FN610-10-06 Part Data Attributes:
|
FN610-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN610-10-06
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 0.45 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 29.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.19 mA | |
Length | 43.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 11.5 A | |
Rated Voltage | 250 V | |
Width | 32.5 mm |