Part Details for FN610-6-07 by Schaffner
Overview of FN610-6-07 by Schaffner
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN610-6-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Line Filter 0Hz to 400Hz 6A 250VAC/250VDC Wire Lead Flange Mount RoHS: Compliant |
1 In Stock |
|
$8.0200 / $30.2900 | Buy Now |
|
Master Electronics | Power Line Filter 0Hz to 400Hz 6A 250VAC/250VDC Wire Lead Flange Mount RoHS: Compliant |
1 In Stock |
|
$8.0200 / $30.2900 | Buy Now |
Part Details for FN610-6-07
FN610-6-07 CAD Models
FN610-6-07 Part Data Attributes:
|
FN610-6-07
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN610-6-07
Schaffner
Single Phase EMI Filter, 250V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 0.75 MILLIHENRY | |
Approvals | UL; CSA; ENEC-14 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 19.3 mm | |
High Pot | 2000 V | |
Leakage Current-Max | 0.19 mA | |
Length | 43.5 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 6.9 A | |
Rated Voltage | 250 V |