Part Details for FN7612-10-M3 by Schaffner
Overview of FN7612-10-M3 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN7612-10-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1752-ND
|
DigiKey | FILTER LC(PI) 70NH/0.047UH Min Qty: 1 Lead time: 20 Weeks Container: Tray |
4 In Stock |
|
$106.1221 / $122.1200 | Buy Now |
DISTI #
631-FN7612-10-M3
|
Mouser Electronics | EMI Feedthrough Filters 10A TERMINAL 0.5Nm FEED-THROUGH FILTERS RoHS: Compliant | 2 |
|
$106.1200 / $120.0600 | Buy Now |
DISTI #
70028223
|
RS | Single Phase Bulkhead 10 A AC Feedthrough Filter M3 Terminal | Schaffner FN7612-10-M3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$125.0900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.2600 / $138.9800 | Buy Now |
DISTI #
79367272
|
Verical | AC Feedthrough EMI Filter RoHS: Compliant Min Qty: 6 Package Multiple: 6 Date Code: 2401 | Americas - 6 |
|
$184.3239 | Buy Now |
DISTI #
FN7612-10-M3
|
TME | Filter: anti-interference, 300VAC, 47nF, 1.52mΩ, on panel, 70nH Min Qty: 10 | 0 |
|
$124.4400 | RFQ |
DISTI #
000000000002985447
|
Sager | EMI Feedthrough Filters 10A TERMINAL 0.5Nm FEED-THROUGH FILTERS Min Qty: 1 | 0 |
|
$106.9100 / $119.1300 | Buy Now |
DISTI #
FN7612-10-M3
|
Avnet Abacus | FILTER FEEDTHROUGH 10A 250 VAC (Alt: FN7612-10-M3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN7612-10-M3
FN7612-10-M3 CAD Models
FN7612-10-M3 Part Data Attributes:
|
FN7612-10-M3
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN7612-10-M3
Schaffner
AC Feed Through Capacitor, 300V, 50/60HzHz, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | INDUCTANCE 70 MILLI HENRY | |
Approvals | UL; ENEC-14 | |
Diameter | 17 mm | |
Filter Type | AC FEED THROUGH CAPACITOR | |
Height | 99 mm | |
High Pot | 3000 V | |
Insulation Resistance-Min | 15000 MΩ | |
Leakage Current-Max | 8.86 mA | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 300 V |