Part Details for FN9222-8-06 by Schaffner
Overview of FN9222-8-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN9222-8-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9222-8-06-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7570 | Buy Now |
DISTI #
631-FN9222-8-06
|
Mouser Electronics | AC Power Entry Modules IEC Inlet Filter 250VAC, 8A, Faston RoHS: Compliant | 76 |
|
$4.8900 / $6.9100 | Buy Now |
DISTI #
71296032
|
RS | IEC Inlet 250VAC 8A Fast-On FN 9222 Series | Schaffner FN9222-8-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 118 Factory Stock |
|
$3.8900 / $5.9100 | Buy Now |
DISTI #
FN9222-8-06
|
TME | Connector: AC supply, socket, male, 8A, 250VAC, C14 (E), -25÷85°C Min Qty: 120 | 0 |
|
$4.2500 | RFQ |
DISTI #
000000000005431387
|
Sager | AC Power Entry Modules IEC Inlet Filter 250VAC, 8A, Faston Min Qty: 1 | 0 |
|
$3.8500 / $4.5500 | Buy Now |
DISTI #
FN9222-8-06
|
Avnet Abacus | FN9222-8-06 (Alt: FN9222-8-06) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 118 Factory Stock |
|
$3.8900 / $5.9100 | Buy Now |
Part Details for FN9222-8-06
FN9222-8-06 CAD Models
FN9222-8-06 Part Data Attributes
|
FN9222-8-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222-8-06
Schaffner
Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 8A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9222-8-06
This table gives cross-reference parts and alternative options found for FN9222-8-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222-8-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9222B-12-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222-8-06 vs FN9222B-12-08HI |
FN9222B-1-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222-8-06 vs FN9222B-1-08 |
FN9222B-3-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222-8-06 vs FN9222B-3-08 |
FN9222B-12-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222-8-06 vs FN9222B-12-08 |