Part Details for FN9222B-6-06 by Schaffner
Overview of FN9222B-6-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN9222B-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2172
|
Newark | Filter, Inlet, Medical, 6A, 250Vac, Capacitance:0.1Μf, Voltage Rating:250Vac, Filter Type:Iec, Mains, Current Rating:6A, Filter Terminals:Quick Connect, Inductance Min:780Μh, Leakage Current Max:2Μa, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Schaffner FN9222B-6-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$5.7900 / $6.7100 | Buy Now |
DISTI #
92F5461
|
Newark | Emi Power Line Filter, 6A, 2 Ua, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN9222B-6-06 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 | Buy Now |
DISTI #
817-1432-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1021 In Stock |
|
$3.9627 / $7.1500 | Buy Now |
DISTI #
631-FN9222B-6/06
|
Mouser Electronics | AC Power Entry Modules MEDICAL 6A RoHS: Compliant | 1566 |
|
$3.9600 / $5.6900 | Buy Now |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port RoHS: Compliant |
174 In Stock 565 Factory Stock |
|
$3.7400 / $5.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 42 |
|
$2.4640 / $4.9280 | Buy Now |
|
Quest Components | 33 |
|
$3.3000 / $6.6000 | Buy Now | |
|
Quest Components | 260 |
|
$6.3740 / $11.5890 | Buy Now | |
DISTI #
FN9222B-6-06
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E), -25÷85°C Min Qty: 1 | 103 |
|
$4.2000 / $5.3900 | Buy Now |
DISTI #
000000000002985475
|
Sager | AC Power Entry Modules MEDICAL 6A Min Qty: 1 | 460 |
|
$3.7300 / $4.3400 | Buy Now |
Part Details for FN9222B-6-06
FN9222B-6-06 CAD Models
FN9222B-6-06 Part Data Attributes
|
FN9222B-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222B-6-06
Schaffner
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9222B-6-06
This table gives cross-reference parts and alternative options found for FN9222B-6-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222B-6-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN329B-6-05 | Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS | Schaffner | FN9222B-6-06 vs FN329B-6-05 |
FN329B-6/05 | 6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | Schaffner | FN9222B-6-06 vs FN329B-6/05 |