Part Details for FN9222ER-8-06 by Schaffner
Overview of FN9222ER-8-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for FN9222ER-8-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2540-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
119 In Stock |
|
$6.1436 / $10.3100 | Buy Now |
DISTI #
631-FN9222ER-8-06
|
Mouser Electronics | AC Power Entry Modules 8A Bleed Resistor mounting flanges RoHS: Compliant | 0 |
|
$6.1400 / $7.6400 | Order Now |
DISTI #
70028653
|
RS | Power Entry Module, 8A, Earth Line Choke, FN 9222 E Series | Schaffner FN9222ER-8-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2600 / $8.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0900 / $8.8800 | Buy Now |
DISTI #
FN9222ER-8-06
|
TME | Connector: AC supply, socket, male, 8A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$6.5300 | RFQ |
DISTI #
000000000002576312
|
Sager | AC Power Entry Modules 8A Bleed Resistor mounting flanges Min Qty: 1 | 0 |
|
$5.6900 / $6.7300 | Buy Now |
Part Details for FN9222ER-8-06
FN9222ER-8-06 CAD Models
FN9222ER-8-06 Part Data Attributes
|
FN9222ER-8-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222ER-8-06
Schaffner
Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 2.079 inch | |
Body Length | 1.889 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 8A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9222ER-8-06
This table gives cross-reference parts and alternative options found for FN9222ER-8-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222ER-8-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9244S-8-06-20 | Mains Power Connector, 8A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9222ER-8-06 vs FN9244S-8-06-20 |