Part Details for FN9222R-20-06 by Schaffner
Overview of FN9222R-20-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FN9222R-20-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1452-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
138 In Stock |
|
$9.9788 / $16.1200 | Buy Now |
DISTI #
631-FN9222R-20/06
|
Mouser Electronics | AC Power Entry Modules COMPACT RESISTOR 20A RoHS: Compliant | 299 |
|
$9.9700 / $15.4900 | Buy Now |
DISTI #
SCFFN9222R-20-06
|
Heilind Electronics | 803925 20 AMP INLET FILTER | Americas - 9 in Stock |
|
$12.2581 / $12.8814 | Buy Now |
|
Onlinecomponents.com | IEC Filter - 0.33 µF - 250 VAC - EMI - RFI - 23 A - Quick Connect - 400 µH. RoHS: Compliant |
305 In Stock 540 Factory Stock |
|
$9.3900 / $10.3700 | Buy Now |
DISTI #
FN9222R-20-06
|
TME | Connector: AC supply, socket, male, 20A, 250VAC, C14 (E), -25÷85°C Min Qty: 1 | 30 |
|
$10.7900 / $13.8700 | Buy Now |
DISTI #
SCFFN9222R-20-06
|
Interstate Connecting Components | 803925 20 AMP INLET FILTER | 2 |
|
$12.2581 / $12.8814 | Buy Now |
DISTI #
000000000002985484
|
Sager | AC Power Entry Modules COMPACT RESISTOR 20A Min Qty: 1 | 1298 |
|
$9.6200 / $11.1800 | Buy Now |
DISTI #
FN9222R-20-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 20A ST 1 Port (Alt: FN9222R-20-06) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2449532
|
element14 Asia-Pacific | FILTER, EMI, 23A, 250VAC, QC RoHS: Compliant Min Qty: 1 Container: Each | 236 |
|
$13.9203 / $16.2733 | Buy Now |
|
Master Electronics | IEC Filter - 0.33 µF - 250 VAC - EMI - RFI - 23 A - Quick Connect - 400 µH. RoHS: Compliant |
305 In Stock 540 Factory Stock |
|
$9.3900 / $10.3700 | Buy Now |
Part Details for FN9222R-20-06
FN9222R-20-06 CAD Models
FN9222R-20-06 Part Data Attributes
|
FN9222R-20-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222R-20-06
Schaffner
Mains Power Connector, 20A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC; UL; UKCA | |
Body Breadth | 1.181 inch | |
Body Depth | 2.591 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 20A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9222R-20-06
This table gives cross-reference parts and alternative options found for FN9222R-20-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222R-20-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9222UB-1-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-20-06 vs FN9222UB-1-08 |
FN9222UB-15-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-20-06 vs FN9222UB-15-08 |
FN9222S1B-12-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-20-06 vs FN9222S1B-12-08 |
FN9222S1B-15-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-20-06 vs FN9222S1B-15-08 |
FN9222S1B-6-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-20-06 vs FN9222S1B-6-08 |
FN9222SR-12-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-20-06 vs FN9222SR-12-08HI |
FN9222S1R-12-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-20-06 vs FN9222S1R-12-08HI |
FN9222UR-8-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-20-06 vs FN9222UR-8-08 |
FN9222S1B-3-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-20-06 vs FN9222S1B-3-08 |
FN9222R-12-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-20-06 vs FN9222R-12-08HI |