-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-1443-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3651 In Stock |
|
$4.0433 / $7.3000 | Buy Now |
DISTI #
631-FN9222R-6/06
|
Mouser Electronics | AC Power Entry Modules COMPACT RESISTOR 6A RoHS: Compliant | 940 |
|
$4.0400 / $5.9500 | Buy Now |
|
Onlinecomponents.com | IEC Filter - 0.1 µF - 250 VAC - Standard - 6 A - Quick Connect - 780 µH. RoHS: Compliant |
937 In Stock 120 Factory Stock |
|
$3.7000 / $6.1200 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | MAINS POWER CONNECTOR, 6A, 250VAC, MALE, SOLDER TERMINAL | 1010 |
|
$3.1815 / $9.0900 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 6A, 250VAC, MALE, SOLDER TERMINAL | 16 |
|
$6.0600 / $9.0900 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 6A, 250VAC, MALE, SOLDER TERMINAL | 617 |
|
$4.6470 / $9.2940 | Buy Now |
DISTI #
FN9222R-6-06
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E), -25÷85°C Min Qty: 1 | 0 |
|
$4.2600 / $5.4800 | RFQ |
DISTI #
000000000002985487
|
Sager | AC Power Entry Modules COMPACT RESISTOR 6A Min Qty: 1 | 2483 |
|
$3.8100 / $4.4300 | Buy Now |
DISTI #
FN9222R-6-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 6A ST 1 Port (Alt: FN9222R-6-06) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN9222R-6-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9222R-6-06
Schaffner
Mains Power Connector, 6A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 1.73 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for FN9222R-6-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9222R-6-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9222UB-1-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-6-06 vs FN9222UB-1-08 |
FN9222UB-15-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-6-06 vs FN9222UB-15-08 |
FN9222S1B-12-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-6-06 vs FN9222S1B-12-08 |
FN9222S1B-15-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-6-06 vs FN9222S1B-15-08 |
FN9222S1B-6-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-6-06 vs FN9222S1B-6-08 |
FN9222SR-12-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-6-06 vs FN9222SR-12-08HI |
FN9222S1R-12-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-6-06 vs FN9222S1R-12-08HI |
FN9222UR-8-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-6-06 vs FN9222UR-8-08 |
FN9222S1B-3-08 | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-6-06 vs FN9222S1B-3-08 |
FN9222R-12-08HI | Mains Power Connector, ROHS COMPLIANT | Schaffner | FN9222R-6-06 vs FN9222R-12-08HI |