Part Details for FN9222RA-6-06 by Schaffner
Overview of FN9222RA-6-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9222RA-6-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K9934
|
Newark | Iec Inlet Filter 250Vac, 8A, R, Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3400 / $6.6700 | Buy Now |
DISTI #
817-FN9222RA-6-06-ND
|
DigiKey | IEC INLET FILTER 250VAC, 8A, R, Min Qty: 120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9489 | Buy Now |
DISTI #
631-FN9222RA-6-06
|
Mouser Electronics | AC Power Entry Modules 6A FASTON CMPACT HI-PRFM MOD RoHS: Compliant | 0 |
|
$5.0200 / $6.3400 | Order Now |
DISTI #
70027536
|
RS | IEC Inlet, 1-Phase, 6A PEM, Fast-on, Resistor, Low Leakage, FN 9222 Series | Schaffner FN9222RA-6-06 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0700 / $5.9700 | RFQ |
|
Onlinecomponents.com | Male C14 IEC Filter - Snap-In - Quick Disconnects - 6A - 250 VAC - DC to 400Hz RoHS: Compliant | 0 |
|
$4.0200 / $6.1000 | Buy Now |
DISTI #
FN9222RA-6-06
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, C14 (E), -25÷85°C Min Qty: 120 | 0 |
|
$4.4000 | RFQ |
DISTI #
000000000002367189
|
Sager | AC Power Entry Modules 6A FASTON CMPACT HI-PRFM MOD Min Qty: 1 | 0 |
|
$3.9700 / $4.7000 | Buy Now |