Part Details for FN9222RB-16-06 by Schaffner
Overview of FN9222RB-16-06 by Schaffner
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9222RB-16-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9222RB-16-06-ND
|
DigiKey | IEC INLET FILTER 250VAC, 16A, R, Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8692 | Buy Now |
DISTI #
631-FN9222RB-16-06
|
Mouser Electronics | AC Power Entry Modules IEC Inlet Filter 250VAC, 16A, R, <5uA, Faston RoHS: Compliant | 0 |
|
$12.8900 / $13.7800 | Order Now |
DISTI #
71296035
|
RS | IEC Inlet 250VAC 16A R Fast-On 5uA FN 9222 Series | Schaffner FN9222RB-16-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1200 | RFQ |
|
Onlinecomponents.com | IEC Filter - 0.33 µF - 250 VAC - EMI - RFI - 18.5A - Quick Connect - 540 µH RoHS: Compliant | 0 |
|
$11.8800 / $17.3200 | Buy Now |
DISTI #
FN9222RB-16-06
|
TME | Connector: AC supply, socket, male, 16A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$12.8100 | RFQ |
DISTI #
000000000005431391
|
Sager | AC Power Entry Modules IEC Inlet Filter 250VAC, 16A, R, <5uA, Faston Min Qty: 1 | 0 |
|
$10.1800 / $12.5500 | Buy Now |
Part Details for FN9222RB-16-06
FN9222RB-16-06 CAD Models
FN9222RB-16-06 Part Data Attributes
|
FN9222RB-16-06
Schaffner
Buy Now
|
Compare Parts:
FN9222RB-16-06
Schaffner
|
Samacsys Manufacturer | Schaffner |