Part Details for FN9244E-12-06 by Schaffner
Overview of FN9244E-12-06 by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9244E-12-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T2474
|
Newark | Iec Inlet Hp Filter 250Vac, 12A, Faston, Earth Line Choke Rohs Compliant: Yes |Schaffner FN9244E-12-06 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7900 / $11.2700 | Buy Now |
DISTI #
FN9244E-12-06-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8212 | Buy Now |
DISTI #
631-FN9244E-12-06
|
Mouser Electronics | AC Power Entry Modules 12A IEC INLET FILTER PERFORM W/CHOKE RoHS: Compliant | 0 |
|
$7.6800 / $8.6300 | Order Now |
DISTI #
70029001
|
RS | 12 AMP EXCELLENT PERFORMANCE IEC INLET FILTER WITH EARTH LINE CHOKE | Schaffner FN9244E-12-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 120 |
|
$8.0800 / $9.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8500 / $11.4400 | Buy Now |
DISTI #
FN9244E-12-06
|
TME | Connector: AC supply, socket, male, 12A, 250VAC, C14 (E),EMC/EMI Min Qty: 120 | 0 |
|
$8.4800 | RFQ |
DISTI #
000000000003147890
|
Sager | AC Power Entry Modules 12A IEC INLET FILTER PERFORM W/CHOKE Min Qty: 1 | 0 |
|
$7.3300 / $8.6700 | Buy Now |
Part Details for FN9244E-12-06
FN9244E-12-06 CAD Models
FN9244E-12-06 Part Data Attributes:
|
FN9244E-12-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9244E-12-06
Schaffner
Mains Power Connector, 12A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 2.079 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 12A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |