Part Details for FN9244E-12-06HI by Schaffner
Overview of FN9244E-12-06HI by Schaffner
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9244E-12-06HI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T2475
|
Newark | Iec Inlet Hp Filter 250Vac, 12A, Faston, Earth Line Choke, Iec Inlet C16 Rohs Compliant: Yes |Schaffner FN9244E-12-06HI Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7500 / $13.5400 | Buy Now |
DISTI #
FN9244E-12-06HI-ND
|
DigiKey | PWR ENT RCPT IEC320-C16 PANEL QC Min Qty: 120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.7957 | Buy Now |
DISTI #
631-FN9244E-12-06HI
|
Mouser Electronics | AC Power Entry Modules 12A IEC INLET FILTER PERFORM W/CHOKE RoHS: Compliant | 0 |
|
$9.2200 / $10.6000 | Order Now |
DISTI #
70029003
|
RS | 12 AMP EXCELLENT PERFORMANCE IEC INLET FILTER WITH EARTH LINE CHOKE | Schaffner FN9244E-12-06HI RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0000 / $10.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4300 / $13.7400 | Buy Now |
DISTI #
FN9244E-12-06HI
|
TME | Connector: AC supply, socket, male, 12A, 250VAC, C16,EMC/EMI, 580uH Min Qty: 120 | 0 |
|
$10.1800 | RFQ |
DISTI #
000000000003147891
|
Sager | AC Power Entry Modules 12A IEC INLET FILTER PERFORM W/CHOKE Min Qty: 1 | 0 |
|
$8.8100 / $10.4100 | Buy Now |
Part Details for FN9244E-12-06HI
FN9244E-12-06HI CAD Models
FN9244E-12-06HI Part Data Attributes:
|
FN9244E-12-06HI
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9244E-12-06HI
Schaffner
Mains Power Connector, 12A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 0.882 inch | |
Body Depth | 2.079 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 12A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |