Part Details for FN9255B-16-06 by Schaffner
Overview of FN9255B-16-06 by Schaffner
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9255B-16-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-2754-ND
|
DigiKey | PWR ENT RCPT IEC320-C20 PANEL QC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18 In Stock |
|
$24.5745 / $33.1800 | Buy Now |
DISTI #
631-FN9255B-16-06
|
Mouser Electronics | AC Power Entry Modules 16A IEC C20 Faston Medical RoHS: Compliant | 0 |
|
$24.5700 / $31.8100 | Order Now |
DISTI #
71531871
|
RS | IEC Inlet Filter, Dual Stage, C14, Earth Line Choke, Front, 16A, FN 9255 Series | Schaffner FN9255B-16-06 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0500 / $34.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$22.0400 / $33.2100 | Buy Now |
DISTI #
31687373
|
Verical | Power Entry Module Filtered PL 3 POS 250VAC/120VAC 16A Discharge Resistor ST 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1852 | Americas - 19 |
|
$10.7450 / $12.1740 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | MAINS POWER CONNECTOR, 16A, 250VAC, MALE, SOLDER TERMINAL, PLUG | 24 |
|
$23.6385 / $26.2650 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 16A, 250VAC, MALE, SOLDER TERMINAL, PLUG | 20 |
|
$17.0723 | Buy Now |
DISTI #
FN9255B-16-06
|
TME | Connector: AC supply, socket, male, 16A, 250VAC, C20 (I), -25÷85°C Min Qty: 50 | 0 |
|
$27.5500 | RFQ |
DISTI #
000000000005844101
|
Sager | AC Power Entry Modules 16A IEC C20 Faston Medical Min Qty: 1 | 0 |
|
$21.5400 / $25.7400 | Buy Now |
Part Details for FN9255B-16-06
FN9255B-16-06 CAD Models
FN9255B-16-06 Part Data Attributes
|
FN9255B-16-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9255B-16-06
Schaffner
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 1.181 inch | |
Body Depth | 3.382 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 16A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN9255B-16-06
This table gives cross-reference parts and alternative options found for FN9255B-16-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9255B-16-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9255R-16-07 | Mains Power Connector, 16A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9255B-16-06 vs FN9255R-16-07 |