-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2221
|
Newark | Filter, 4A, 2 Fuse, Product Range:Fn 9260 Series, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:4A, Connector Mounting:Panel Mount, Contact Termination Type:Solder, Svhc:No Svhc (15-Jan-2019), Approval Bodies:Csa, Ul, Vde, rohs Compliant: Yes |Schaffner FN9260-4-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4600 / $16.9600 | Buy Now |
DISTI #
52F9094
|
Newark | Power Entry Module, Receptacle, 4A, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schaffner FN9260-4-06 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 / $14.2600 | Buy Now |
DISTI #
817-1487-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
652 In Stock |
|
$11.9552 / $18.3300 | Buy Now |
DISTI #
631-FN9260-4/06
|
Mouser Electronics | AC Power Entry Modules GEN FUSED 4A RoHS: Compliant | 198 |
|
$11.9000 / $15.7100 | Buy Now |
|
Onlinecomponents.com | Power Entry Connector - FN 9260 Series - Plug - 250 VAC - 4 A - Flange Mount - Quick Connect. RoHS: Compliant |
175 In Stock 120 Factory Stock |
|
$10.6700 / $12.6500 | Buy Now |
DISTI #
77770473
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2401 | Americas - 246 |
|
$10.3945 / $11.7695 | Buy Now |
DISTI #
80329539
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 4A Fuse ST 1 Port RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2140 | Americas - 135 |
|
$13.4424 / $16.3015 | Buy Now |
|
Quest Components | 4A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 14 |
|
$13.4438 / $17.9250 | Buy Now |
|
Quest Components | 4A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 196 |
|
$11.5728 / $16.2743 | Buy Now |
|
Quest Components | 4A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | 8 |
|
$17.9250 / $20.1656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN9260-4-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9260-4-06
Schaffner
Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 60601-1, CSA, ENEC, UL | |
Body Breadth | 1.378 inch | |
Body Depth | 1.831 inch | |
Body Length | 1.811 inch | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |