Part Details for FN9260S-10-06-20 by Schaffner
Overview of FN9260S-10-06-20 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FN9260S-10-06-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63T7573
|
Newark | Iec Inlet Filter With Dual Fuse 250Vac, 10A, Faston, Snap-In Vertical 1.6 To 2.5Mm Rohs Compliant: Yes |Schaffner FN9260S-10-06-20 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6000 / $19.6100 | Buy Now |
DISTI #
817-FN9260S-10-06-20-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 60 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6590 | Buy Now |
DISTI #
631-FN9260S-10-06-20
|
Mouser Electronics | AC Power Entry Modules 10A 373uA 0.2mH snap-in IEC Filter RoHS: Compliant | 186 |
|
$13.8000 / $19.3300 | Buy Now |
DISTI #
71296070
|
RS | IEC Inlet Filter With Dual Fuse 250VAC 10A Faston Snap-in Vertical | Schaffner FN9260S-10-06-20 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.8400 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant | 20 Factory Stock |
|
$12.5100 / $18.2400 | Buy Now |
DISTI #
FN9260S-10-06-20
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, C14 (E), -25÷85°C Min Qty: 60 | 0 |
|
$12.9700 | RFQ |
DISTI #
000000000003576932
|
Sager | AC Power Entry Modules 10A 373uA 0.2mH snap-in IEC Filter Min Qty: 1 | 0 |
|
$11.6900 / $13.8200 | Buy Now |
DISTI #
FN9260S-10-06-20
|
Avnet Abacus | SCNFN9260S-10-06-20 (Alt: FN9260S-10-06-20) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant | 20 Factory Stock |
|
$12.5100 / $18.2400 | Buy Now |
Part Details for FN9260S-10-06-20
FN9260S-10-06-20 CAD Models
FN9260S-10-06-20 Part Data Attributes
|
FN9260S-10-06-20
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9260S-10-06-20
Schaffner
Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: CSA; ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 1.378 inch | |
Body Depth | 1.831 inch | |
Body Length | 1.338 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for FN9260S-10-06-20
This table gives cross-reference parts and alternative options found for FN9260S-10-06-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9260S-10-06-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5424.4253.252 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-06-20 vs 5424.4253.252 |
5424.4053.102 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-06-20 vs 5424.4053.102 |
5411.6151.122 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-06-20 vs 5411.6151.122 |
5411.6153.102 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-06-20 vs 5411.6153.102 |
5411.6051.302 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-06-20 vs 5411.6051.302 |
5411.9151.252 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-06-20 vs 5411.9151.252 |
5424.9153.302 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-06-20 vs 5424.9153.302 |
5424.9051.122 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-06-20 vs 5424.9051.122 |
5424.1253.302 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-06-20 vs 5424.1253.302 |
5424.2253.302 | Mains Power Connector | Schurter Electronic Components | FN9260S-10-06-20 vs 5424.2253.302 |