-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T3904
|
Newark | Power Entry Module/Filter, 4A, 373+A, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:Ip40 Rohs Compliant: Yes |Schaffner FN9264-4-06 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$15.8700 | Buy Now |
DISTI #
817-1652-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1279 In Stock |
|
$13.8494 / $19.2600 | Buy Now |
DISTI #
631-FN9264-4-06
|
Mouser Electronics | AC Power Entry Modules 4A 250VAC 50/60HZ RoHS: Compliant | 1466 |
|
$13.8400 / $17.5300 | Buy Now |
DISTI #
70254151
|
RS | FN9264 Series 4A 250 V ac 400Hz Flange Mount EMI Filter, with Tab Terminals | Schaffner FN9264-4-06 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3600 / $19.2500 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 4A Switch ST 1 Port RoHS: Compliant |
419 In Stock |
|
$12.7300 / $19.2600 | Buy Now |
|
Quest Components | COMPACT FILTERED POWER ENTRY MODULE | 33 |
|
$28.0008 / $31.1120 | Buy Now |
DISTI #
FN9264-4-06
|
TME | Connector: AC supply, socket, male, 250VAC, -25÷85°C Min Qty: 60 | 0 |
|
$14.6500 | RFQ |
DISTI #
000000000003809058
|
Sager | AC Power Entry Modules 4A 250VAC 50/60HZ Min Qty: 1 | 115 |
|
$13.0500 / $15.1600 | Buy Now |
DISTI #
FN9264-4-06
|
Avnet Abacus | Conn Filtered M 3 POS 250Vac 10A ST 1 Port (Alt: FN9264-4-06) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Entry Module Filtered M 3 POS 250VAC 4A Switch ST 1 Port RoHS: Compliant |
419 In Stock |
|
$12.7300 / $19.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FN9264-4-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9264-4-06
Schaffner
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | REFERENCE STANDARD: CQC; ENEC; IEC/EN 60601-1; UL; UKCA | |
Body Breadth | 1.378 inch | |
Body Depth | 2.076 inch | |
Body Length | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 4A, 250VAC | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CSA | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for FN9264-4-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9264-4-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN9262SA-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9264-4-06 vs FN9262SA-4-06 |
FN9262S-4-07 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9264-4-06 vs FN9262S-4-07 |
FN9266-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9264-4-06 vs FN9266-4-06 |
FN9266B-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9264-4-06 vs FN9266B-4-06 |
FN9262SB-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9264-4-06 vs FN9262SB-4-06 |
FN9262A-4-07 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9264-4-06 vs FN9262A-4-07 |
FN9255MR-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9264-4-06 vs FN9255MR-4-06 |
FN9262-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9264-4-06 vs FN9262-4-06 |
FN9260SB-4-07-10 | Mains Power Connector, 4A, 250VAC, Male, Wire Terminal, Plug, | Schaffner | FN9264-4-06 vs FN9260SB-4-07-10 |
FN9266A-4-06 | Mains Power Connector, 4A, 250VAC, Male, Solder Terminal, Plug, | Schaffner | FN9264-4-06 vs FN9266A-4-06 |