Part Details for FN9280B-2-06 by Schaffner
Overview of FN9280B-2-06 by Schaffner
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9280B-2-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8135
|
Newark | Connector, Power Entry, Plug, 2A, 250Vac, Current Rating:2A, Voltage Rating:250Vac, Connector Mounting:Panel Mount, Product Range:Fn 9280 Series, Contact Termination:Quick Connect, Contact Termination Type:Quick Connect, Gender:Plug Rohs Compliant: Yes |Schaffner FN9280B-2-06 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5700 / $32.9300 | Buy Now |
DISTI #
817-2310-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.8890 / $34.9600 | Buy Now |
DISTI #
631-FN9280B-2-06
|
Mouser Electronics | AC Power Entry Modules 2A SINGLE STAGE FLTR FLANGE-MEDICAL RoHS: Compliant | 0 |
|
$25.3300 / $31.3400 | Order Now |
DISTI #
70455240
|
RS | Power Entry Modules, AC, 2A SINGLE STAGE FLTR FLANGE-MEDICAL | Schaffner FN9280B-2-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.5300 / $25.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.6700 / $37.4200 | Buy Now |
DISTI #
FN9280B-2-06
|
TME | Connector: AC supply, socket, male, 2A, 250VAC, -25÷85°C, 1÷2.5mm Min Qty: 40 | 0 |
|
$27.9100 | RFQ |
DISTI #
000000000003849335
|
Sager | AC Power Entry Modules 2A SINGLE STAGE FLTR FLANGE-MEDICAL Min Qty: 1 | 0 |
|
$23.9900 / $28.3500 | Buy Now |
DISTI #
FN9280B-2-06
|
Avnet Abacus | SCNFN9280B-2-06 (Alt: FN9280B-2-06) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN9280B-2-06
FN9280B-2-06 CAD Models
FN9280B-2-06 Part Data Attributes:
|
FN9280B-2-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9280B-2-06
Schaffner
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER HOLDING AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schaffner | |
Additional Feature | APPROVAL: IEC/EN 62368-1,CSA, ENEC, UL | |
Body Breadth | 1.26 inch | |
Body Depth | 2.189 inch | |
Body Length | 1.961 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 2A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for FN9280B-2-06
This table gives cross-reference parts and alternative options found for FN9280B-2-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FN9280B-2-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FN372B-2-21 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS | Schaffner | FN9280B-2-06 vs FN372B-2-21 |
FN379B-2-22 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schaffner | FN9280B-2-06 vs FN379B-2-22 |
FN388B-2-21 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS | Schaffner | FN9280B-2-06 vs FN388B-2-21 |
FN379B-2-21 | Mains Power Connector, 2A, 250VAC, Male, Solder Terminal, ROHS COMPLIANTS | Schaffner | FN9280B-2-06 vs FN379B-2-21 |