Part Details for FN9289B-10-06 by Schaffner
Overview of FN9289B-10-06 by Schaffner
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FN9289B-10-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-FN9289B-10-06-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 40 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0123 | Buy Now |
DISTI #
631-FN9289B-10-06
|
Mouser Electronics | AC Power Entry Modules 10A SNGL STAGE FLTR SNAP-IN MEDICAL RoHS: Compliant | 0 |
|
$27.4000 / $37.0000 | Order Now |
DISTI #
70455245
|
RS | Power Entry Modules, AC, 10A SNGL STAGE FLTR SNAP-IN MEDICAL | Schaffner FN9289B-10-06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3000 / $37.0000 | RFQ |
|
Onlinecomponents.com | Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port Medical RoHS: Compliant | 0 |
|
$27.1800 / $39.6200 | Buy Now |
DISTI #
FN9289B-10-06
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, -25÷85°C, FN9289 Min Qty: 40 | 0 |
|
$29.3000 | RFQ |
DISTI #
000000000003849363
|
Sager | AC Power Entry Modules 10A SNGL STAGE FLTR SNAP-IN MEDICAL Min Qty: 1 | 0 |
|
$25.4000 / $30.0200 | Buy Now |
DISTI #
FN9289B-10-06
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250Vac 10A ST 1 Port (Alt: FN9289B-10-06) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FN9289B-10-06
FN9289B-10-06 CAD Models
FN9289B-10-06 Part Data Attributes
|
FN9289B-10-06
Schaffner
Buy Now
Datasheet
|
Compare Parts:
FN9289B-10-06
Schaffner
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHAFFNER EMV AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPROVAL: IEC/EN 62368-1,CSA, ENEC, UL | |
Body Breadth | 1.26 inch | |
Body Depth | 2.189 inch | |
Body Length | 1.961 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CE; CQC | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |