Part Details for FNA21012A by onsemi
Overview of FNA21012A by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNA21012A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5138
|
Newark | Smart Power Module, 1.2Kv, Spmca-A34, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):1.2Kv, Current Rating (Ic/Id):10A, Isolation Voltage:2.5Kv, Ipm Case Style:Module, Ipm Series:Spm2, Product Range:Motion Spm 2 Series, Rohs Compliant: Yes |Onsemi FNA21012A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$50.9100 | Buy Now |
DISTI #
52X6025
|
Newark | Ipm Spm34 1200V 10A/Tube Rohs Compliant: Yes |Onsemi FNA21012A Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0000 / $49.2900 | Buy Now |
DISTI #
FNA21012A
|
Avnet Americas | Smart Power Management 34-Pin SPMCA-A Rail - Rail/Tube (Alt: FNA21012A) RoHS: Compliant Min Qty: 19 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 4880 Partner Stock |
|
$33.8892 / $40.4484 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 20A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15864 |
|
$39.0500 / $45.9400 | Buy Now |
DISTI #
FNA21012A
|
Avnet Silica | Smart Power Management 34-Pin SPMCA-A Rail (Alt: FNA21012A) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 100 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4880 |
|
$27.3300 | RFQ |
Part Details for FNA21012A
FNA21012A CAD Models
FNA21012A Part Data Attributes
|
FNA21012A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FNA21012A
onsemi
Intelligent Power Module, 1200 V, 10A, 24-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | MODULE-34 | |
Manufacturer Package Code | MODFQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T34 | |
JESD-609 Code | e3 | |
Length | 80 mm | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 8.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 33 mm |