-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module, 600 V, 15A Standard Length Pins, 72-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5623
|
Newark | Ipm Spm45 600V 15A/Tube |Onsemi FNA41560 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6800 / $12.1000 | Buy Now |
DISTI #
FNA41560-ND
|
DigiKey | MODULE SPM 600V 15A 26PWRDIP Min Qty: 1 Lead time: 37 Weeks Container: Tube | Limited Supply - Call |
|
$9.5604 / $15.1000 | Buy Now |
DISTI #
FNA41560
|
Avnet Americas | Smart Power Module 26-Pin SPM26-AA Rail - Rail/Tube (Alt: FNA41560) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$9.5369 / $10.6756 | Buy Now |
DISTI #
512-FNA41560
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Smart Power Module Motion-SPM RoHS: Compliant | 0 |
|
$11.5100 / $15.1000 | Order Now |
DISTI #
V79:2366_26238358
|
Arrow Electronics | IPM IGBT 600V 15A 26-Pin SPM26-AA Tube Min Qty: 1 Package Multiple: 1 Date Code: 1829 | Americas - 17 |
|
$7.9880 | Buy Now |
DISTI #
59373987
|
Verical | IPM IGBT 600V 15A 26-Pin SPM26-AA Tube Min Qty: 1 Package Multiple: 1 Date Code: 1829 | Americas - 17 |
|
$7.9880 | Buy Now |
|
Rochester Electronics | AC Motor Controller, 30A RoHS: Compliant Status: Active Min Qty: 1 | 342 |
|
$8.8200 / $10.3800 | Buy Now |
DISTI #
FNA41560
|
Avnet Americas | Smart Power Module 26-Pin SPM26-AA Rail - Rail/Tube (Alt: FNA41560) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$9.5369 / $10.6756 | Buy Now |
DISTI #
FNA41560
|
Avnet Americas | Smart Power Module 26-Pin SPM26-AA Rail - Rail/Tube (Alt: FNA41560) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$9.5369 / $10.6756 | Buy Now |
DISTI #
SMC-FNA41560
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FNA41560
onsemi
Buy Now
Datasheet
|
Compare Parts:
FNA41560
onsemi
Intelligent Power Module, 600 V, 15A Standard Length Pins, 72-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPM-26 | |
Manufacturer Package Code | MODFA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T26 | |
JESD-609 Code | e3 | |
Length | 39 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 30 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,26LEAD,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.5 mm | |
Supply Current-Max (Isup) | 3.65 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for FNA41560. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNA41560, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNA41560T2 | Intelligent Power Module (IPM), 600V, 15A, 72-TUBE | onsemi | FNA41560 vs FNA41560T2 |