-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Intelligent Power Module, 600 V, 30A, 60-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8721
|
Newark | Ipm Spm3V 600V 30A/Tube |Onsemi FNB33060T Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.1800 / $23.6800 | Buy Now |
DISTI #
91Y4631
|
Newark | Smart Power Module, 2.5Kv, Spm27-Ra, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):30A, Isolation Voltage:2.5Kv, Ipm Case Style:Spm27-Ra, Ipm Series:Spm3, Product Range:Motion Spm 3 Series, Rohs Compliant: Yes |Onsemi FNB33060T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1300 / $28.1300 | Buy Now |
DISTI #
488-FNB33060T-ND
|
DigiKey | MODULE SPM 600V 30A SPM27 Min Qty: 1 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9093 / $23.9900 | Buy Now |
DISTI #
FNB33060T
|
Avnet Americas | IPM Module Bootstrap Diode/I GBT 14V to 16.5V 2.2V 2.5kVrms 27-Pin SPM27−CA Tube - Rail/Tube (Alt: FNB33060T) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$16.4902 / $18.4592 | Buy Now |
DISTI #
512-FNB33060T
|
Mouser Electronics | Discrete Semiconductor Modules 30A SPM3V V6 RoHS: Compliant | 9 |
|
$21.1100 / $24.4700 | Buy Now |
|
Future Electronics | FNB33060T Series 600 V 3 A Surface Mount 3-Pase IGBT Inverter - SPM27-RA RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Container: Tube | 0Tube |
|
$18.2800 / $19.2000 | Buy Now |
|
Future Electronics | FNB33060T Series 600 V 3 A Surface Mount 3-Pase IGBT Inverter - SPM27-RA RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 10 Container: Tube | 0Tube |
|
$18.2800 / $18.6100 | Buy Now |
|
Future Electronics | FNB33060T Series 600 V 3 A Surface Mount 3-Pase IGBT Inverter - SPM27-RA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 10 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$18.2800 / $19.2000 | Buy Now |
|
Future Electronics | FNB33060T Series 600 V 3 A Surface Mount 3-Pase IGBT Inverter - SPM27-RA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$18.2800 / $19.2000 | Buy Now |
DISTI #
FNB33060T
|
Avnet Americas | IPM Module Bootstrap Diode/I GBT 14V to 16.5V 2.2V 2.5kVrms 27-Pin SPM27−CA Tube - Rail/Tube (Alt: FNB33060T) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$16.4902 / $18.4592 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FNB33060T
onsemi
Buy Now
Datasheet
|
Compare Parts:
FNB33060T
onsemi
Intelligent Power Module, 600 V, 30A, 60-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPM-27 | |
Manufacturer Package Code | MODFJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CONTROL SUPPLY VOLTAGE(VCC)= 15V | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T27 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 60 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Supply Voltage-Max (Vsup) | 400 V | |
Supply Voltage-Nom (Vsup) | 300 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for FNB33060T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FNB33060T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPAL30SL60 | AC Motor Controller, 60A, Hybrid | Fairchild Semiconductor Corporation | FNB33060T vs FPAL30SL60 |
FSBB30CH60D | Intelligent Power Module, 600V, 30A, 60-TUBE | onsemi | FNB33060T vs FSBB30CH60D |
FSBB30CH60CT | Intelligent Power Module (IPM), Motion Control, 60-TUBE | onsemi | FNB33060T vs FSBB30CH60CT |