Part Details for FNB41560 by onsemi
Overview of FNB41560 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FNB41560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5626
|
Newark | Ipm Spm45 600V 15A/Tube |Onsemi FNB41560 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6700 / $14.5900 | Buy Now |
DISTI #
FNB41560-ND
|
DigiKey | MODULE SPM 600V 15A 26PWRDIP Min Qty: 1 Lead time: 37 Weeks Container: Tube |
139 In Stock |
|
$12.5644 / $18.2000 | Buy Now |
DISTI #
FNB41560
|
Avnet Americas | Power Module 26-Pin SPM26-AAA Rail - Rail/Tube (Alt: FNB41560) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$11.4963 / $12.8689 | Buy Now |
DISTI #
512-FNB41560
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Motion SPM RoHS: Compliant | 0 |
|
$13.8600 / $18.2000 | Order Now |
DISTI #
E02:0323_00847105
|
Arrow Electronics | IPM IGBT 600V 26-Pin SPM26-AAA Tube Min Qty: 72 Package Multiple: 72 Lead time: 37 Weeks Date Code: 2413 | Europe - 216 |
|
$11.0390 / $11.7225 | Buy Now |
DISTI #
E32:1076_00847105
|
Arrow Electronics | IPM IGBT 600V 26-Pin SPM26-AAA Tube Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2414 | Europe - 16 |
|
$11.1626 / $13.9510 | Buy Now |
|
Future Electronics | FNB41560 Series 600 V 15 A Through Hole 3-Phase IGBT - SPM26-AA RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 12 Container: Tube | 0Tube |
|
$11.9500 / $12.3000 | Buy Now |
DISTI #
79374540
|
Verical | IPM IGBT 600V 26-Pin SPM26-AAA Tube Min Qty: 72 Package Multiple: 72 Date Code: 2413 | Americas - 216 |
|
$20.2298 | Buy Now |
DISTI #
79367559
|
Verical | IPM IGBT 600V 26-Pin SPM26-AAA Tube Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 16 |
|
$20.2298 | Buy Now |
DISTI #
FNB41560
|
Avnet Americas | Power Module 26-Pin SPM26-AAA Rail - Rail/Tube (Alt: FNB41560) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 37 Weeks, 0 Days Container: Tube | 0 |
|
$11.4963 / $12.8689 | Buy Now |
Part Details for FNB41560
FNB41560 CAD Models
FNB41560 Part Data Attributes
|
FNB41560
onsemi
Buy Now
Datasheet
|
Compare Parts:
FNB41560
onsemi
Intelligent Power Module, 600 V, 15A Standard Pin Length, 72-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Package Description | SPM-26 | |
Manufacturer Package Code | MODFA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T26 | |
JESD-609 Code | e3 | |
Length | 39 mm | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Output Current-Max | 22 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,26LEAD,1.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.5 mm | |
Supply Current-Max (Isup) | 3.65 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Width | 23 mm |