Part Details for FND300-1012G by Bel Power Solutions
Overview of FND300-1012G by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for FND300-1012G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2630-ND
|
DigiKey | DC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$258.1560 / $309.0600 | Buy Now |
DISTI #
784-FND300-1012G
|
Mouser Electronics | Rack Mount Power Supplies DC-DC CONVERTER RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 1 | 280 |
|
$165.2280 / $224.8000 | Buy Now |
|
Quest Components | 224 |
|
$240.0000 / $300.0000 | Buy Now |
Part Details for FND300-1012G
FND300-1012G CAD Models
FND300-1012G Part Data Attributes
|
FND300-1012G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
FND300-1012G
Bel Power Solutions
DC/DC CONVERT 12V 25A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT PACKAGE-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | IT CAN ALSO OPERATE WITH 60V | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 40.5 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-N24 | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |