Part Details for FND300-1012HG by Bel Fuse
Overview of FND300-1012HG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FND300-1012HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FND300-1012HG
|
Avnet Americas | DC/DC Power Supply Single-OUT 12V 25A 300W - Tape and Reel (Alt: FND300-1012HG) RoHS: Not Compliant Min Qty: 60 Package Multiple: 20 Container: Reel | 0 |
|
RFQ | |
DISTI #
FND300-1012G
|
Avnet Americas | DC/DC Power Supply Single-OUT 12V 25A 300W - Bulk (Alt: FND300-1012G) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |