Part Details for FNGS3.5-2.5 by JST Manufacturing
Overview of FNGS3.5-2.5 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNGS3.5-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FNGS3.5-2.5
|
TME | Tip: ring, M3,5, Ø: 3.7mm, 1÷2.5mm2, crimped, for cable, insulated Min Qty: 10 | 1168 |
|
$0.0569 / $0.0998 | Buy Now |
Part Details for FNGS3.5-2.5
FNGS3.5-2.5 CAD Models
FNGS3.5-2.5 Part Data Attributes
|
FNGS3.5-2.5
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
FNGS3.5-2.5
JST Manufacturing
Wire Terminal, 2.5mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |