Part Details for FNP600-48G by Bel Fuse
Overview of FNP600-48G by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNP600-48G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FNP600-48G
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 12.6A 600W - Bulk (Alt: FNP600-48G) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$787.4000 / $984.2500 | Buy Now |
DISTI #
FNP600-48G
|
Avnet Abacus | AC/DC Power Supply Single-OUT 48V 12.6A 600W (Alt: FNP600-48G) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FNP600-48G
FNP600-48G CAD Models
FNP600-48G Part Data Attributes
|
FNP600-48G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
FNP600-48G
Bel Fuse
AC-DC Power Factor Correction Module, 1 Output, 600W, Hybrid, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES |