Part Details for FNP850-12RG by Bel Fuse
Overview of FNP850-12RG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNP850-12RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FNP850-12RG
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 73A 856W - Bulk (Alt: FNP850-12RG) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$849.4000 / $1,061.7500 | Buy Now |
DISTI #
FNP850-12RG
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 73A 856W (Alt: FNP850-12RG) RoHS: Compliant Min Qty: 60 Package Multiple: 20 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FNP850-12RG
FNP850-12RG CAD Models
FNP850-12RG Part Data Attributes
|
FNP850-12RG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
FNP850-12RG
Bel Fuse
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |