Part Details for FNR-14K101 by Fenghua (HK) Electronics Ltd
Overview of FNR-14K101 by Fenghua (HK) Electronics Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for FNR-14K101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Plugin,P=7.5mm Varistors ROHS | 500 |
|
$0.0708 / $0.1237 | Buy Now |
Part Details for FNR-14K101
FNR-14K101 CAD Models
FNR-14K101 Part Data Attributes
|
FNR-14K101
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
FNR-14K101
Fenghua (HK) Electronics Ltd
METAL-OXIDE VARISTOR (MOV),60V V(RMS),RADIAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 60 V | |
Energy Absorbing Capacity-Max | 18 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Working Voltage | 85 V |