Part Details for FNR6020S1R5NT by CJIANG
Overview of FNR6020S1R5NT by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FNR6020S1R5NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4A 1.5uH ��30% 5.1A SMD,6x6mm Power Inductors ROHS | 5140 |
|
$0.0696 / $0.1333 | Buy Now |