Part Details for FOA-550A by L-com Inc
Overview of FOA-550A by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOA-550A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M9124
|
Newark | Fiber Optic Coupler, Lc/Lc Duplex, Ceramic Sleeve, Convert From Fiber Optic Connector:Lc Duplex, Convert To Fiber Optic Connector:Lc Duplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Adapter Rohs Compliant: Yes |L-Com FOA-550A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8000 | Buy Now |
DISTI #
5073-FOA-550A-ND
|
DigiKey | ADPTRLC-LC DUPLEX CERAMIC Min Qty: 1 Lead time: 4 Weeks Container: Bag |
46 In Stock |
|
$21.7241 / $29.3400 | Buy Now |
DISTI #
70126201
|
RS | Coupler Fiber Optic LC to LC Duplex Fiber Optic Cables | L-com FOA-550A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 17 |
|
$23.3900 | Buy Now |
|
Onlinecomponents.com | ADPTRLC-LC DUPLEX CERAMIC RoHS: Compliant | 0 |
|
$20.5300 / $27.1800 | Buy Now |
DISTI #
77738377
|
Verical | Conn LCCoupler Duplex F/F ST Panel Mount Individual Min Qty: 4 Package Multiple: 1 | Americas - 7535 |
|
$18.4781 / $23.3900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
FOA-550A
|
L-com US | L-com's simplex and duplex plastic LC couplers are designed for mounting in panels with rectangular cutouts. These adapters feature bronze or ceramic alignment sleeves which provide precision mating for both Multimode and Single Mode applications. Contact us today for large project volume discounts. Min Qty: 1 Package Multiple: 1 | 25970 |
|
$18.7900 / $23.7900 | Buy Now |
Part Details for FOA-550A
FOA-550A CAD Models
FOA-550A Part Data Attributes
|
FOA-550A
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOA-550A
L-com Inc
Fiber Optic Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | SINGLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |