Part Details for FOA-600 by L-com Inc
Overview of FOA-600 by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Communication and Networking
Price & Stock for FOA-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M9629
|
Newark | Fo Adaptr, Mtrj-Mtrj Simplex Jack, Panel, Convert From Fiber Optic Connector:Mt-Rj Simplex, Convert To Fiber Optic Connector:Mt-Rj Simplex, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Panel Adapter Rohs Compliant: Yes |L-Com FOA-600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 522 |
|
$6.0900 | Buy Now |
DISTI #
5073-FOA-600-ND
|
DigiKey | ADPTRMTRJ-MTRJ DUPLEX Min Qty: 1 Lead time: 2 Weeks Container: Bag |
6 In Stock |
|
$5.5625 / $9.3400 | Buy Now |
DISTI #
70126202
|
RS | Connector Coupler Fiber MTP Connector, FOA Series | L-com FOA-600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0900 | RFQ |
|
Onlinecomponents.com | ADPTRMTRJ-MTRJ DUPLEX | 0 |
|
$5.2100 / $7.9200 | Buy Now |
DISTI #
4215302
|
element14 Asia-Pacific | FO ADAPTER, MTRJ-MTRJ SIMPLEX JACK RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$7.8975 / $11.6957 | Buy Now |
DISTI #
4215302
|
Farnell | FO ADAPTER, MTRJ-MTRJ SIMPLEX JACK RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$9.5199 / $12.9691 | Buy Now |
DISTI #
FOA-600
|
L-com US | L-com’s MTRJ coupler fits into the rectangular hole used with traditional SC couplers. The FOA-600 features a lightweight yet durable plastic body. Use of this coupler requires one of the two mating MTRJ connectors to contain alignment pins. Min Qty: 1 Package Multiple: 1 | 435 |
|
$4.8100 / $6.0900 | Buy Now |
Part Details for FOA-600
FOA-600 CAD Models
FOA-600 Part Data Attributes
|
FOA-600
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOA-600
L-com Inc
Fiber Optic Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | SINGLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |