Part Details for FOA-M83522-YB by L-com Inc
Overview of FOA-M83522-YB by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOA-M83522-YB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T0044
|
Newark | Fo Adaptor, St-St Jack, Panel, Convert From Fiber Optic Connector:St, Convert To Fiber Optic Connector:St, Convert From Gender:Jack, Convert To Gender:Jack, Adapter Body Style:Straight Panel Adapter, Product Range:- Rohs Compliant: Yes |L-Com FOA-M83522-YB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1286 |
|
$50.0500 | Buy Now |
DISTI #
5073-FOA-M83522-YB-ND
|
DigiKey | MIL ST ADPT MM / SM NPB Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$27.2036 / $36.7300 | Buy Now |
DISTI #
73615405
|
RS | MIL M83522 ST CouplerMultimode and Single mode Nickel Plated Brass- | L-com FOA-M83522-YB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7900 | RFQ |
|
Onlinecomponents.com | MIL ST ADPT MM / SM NPB | 0 |
|
$26.1400 / $34.6100 | Buy Now |
DISTI #
4215303
|
element14 Asia-Pacific | FO ADAPTOR, ST-ST JACK, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$56.0995 / $70.8737 | Buy Now |
DISTI #
4215303
|
Farnell | FO ADAPTOR, ST-ST JACK, PANEL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$46.0114 / $59.3080 | Buy Now |
DISTI #
FOA-M83522-YB
|
L-com US | Looking for a ruggedized coupler or dust cap to complement your Mil ST fiber assembly? L-com's MIL-C-83522 qualified ST couplers and dust caps can be used to extend and protect your connections. Min Qty: 1 Package Multiple: 1 | 1286 |
|
$29.7900 | Buy Now |
Part Details for FOA-M83522-YB
FOA-M83522-YB CAD Models
FOA-M83522-YB Part Data Attributes
|
FOA-M83522-YB
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FOA-M83522-YB
L-com Inc
Fiber Optic Connector Adapter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
Mode | SINGLE/MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | MIL |