Part Details for FOA1ODD8-001M by L-com Inc
Overview of FOA1ODD8-001M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOA1ODD8-001M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2922
|
Newark | Fo Cable, Lc-Lc Duplex, Sm, 3.3 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:1M, Fibre Diameter:-, Product Range:Foa1Odd8 Series Rohs Compliant: Yes |L-Com FOA1ODD8-001M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$71.9900 | Buy Now |
DISTI #
5073-FOA1ODD8-001M-ND
|
DigiKey | SM ODVA TO DUPLEX LC/UPC, OSP JA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.7396 / $76.7800 | Buy Now |
DISTI #
73615485
|
RS | Outdoor rated SM ODVA to Duplex LC/UPCOSP Jacket 1M Cable Assembly- | L-com FOA1ODD8-001M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.9900 | RFQ |
|
Onlinecomponents.com | SM ODVA to Duplex LC/UPC, OSP Jacket 1M | 0 |
|
$61.5800 / $83.6300 | Buy Now |
DISTI #
77738387
|
Verical | FOA1ODD8-001M Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$56.8721 / $71.9900 | Buy Now |
DISTI #
FOA1ODD8-001M
|
L-com US | The L-com FOA1ODD8-001M is a fiber optic cable assembly. The FOA1ODD8-001M has ODVA to Duplex LC/UPC connectors for single mode fiber. It features 5.0 mm LSZH SM G.657.A1 optical cable type with cable length 1 m. The L-com FOA1ODD8-001M is one of thousands of fiber optic cable assemblies available in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 8 |
|
$18.5300 / $23.4600 | Buy Now |