Part Details for FOA2OOD8-002M by L-com Inc
Overview of FOA2OOD8-002M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOA2OOD8-002M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2943
|
Newark | Fo Cable, Lc-Lc, Mm, 6.6 , Fibre Optic Connector A:Lc, Fibre Optic Connector B:Lc, No. Of Fibers:-, Fibre Type:Multimode, Lead Length - Metric:2M, Fibre Diameter:62.5Μm/125Μm, Product Range:Foa2Ood8 Series Rohs Compliant: Yes |L-Com FOA2OOD8-002M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$155.9900 | Buy Now |
DISTI #
5073-FOA2OOD8-002M-ND
|
DigiKey | MM (BEIGE) 62.5/125 ODVA LCUPC T Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$138.2928 / $147.6500 | Buy Now |
DISTI #
73607650
|
RS | Outdoor rated MM (Beige) 62.5.125 ODVA LCUPC to ODVA LCUPCOSP Jacket 2M Cable - | L-com FOA2OOD8-002M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$155.9900 | RFQ |
|
Onlinecomponents.com | MM (Beige) 62.5/125 ODVA LCUPC to ODVA LCUPC, OSP | 0 |
|
$138.9800 / $149.2800 | Buy Now |
DISTI #
77739639
|
Verical | FOA2OOD8-002M Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$124.7920 / $155.9900 | Buy Now |
DISTI #
FOA2OOD8-002M
|
L-com US | The L-com FOA2OOD8-002M is a fiber optic cable assembly. The FOA2OOD8-002M has ODVA LC/UPC to ODVA LC/UPC connectors for Multimode 62.5/125 um fiber. It features 5.0 mm LSZH MM OM3 50/125um optical cable type with cable length 2 m. The L-com FOA2OOD8-002M is one of thousands of fiber optic cable assemblies available in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 10 |
|
$124.7900 / $155.9900 | Buy Now |