Part Details for FOA6ODD8-005M by L-com Inc
Overview of FOA6ODD8-005M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOA6ODD8-005M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2949
|
Newark | Fo Cable, Lc-Lc Duplex, Om3, 16.4 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:5M, Fibre Diameter:50Μm/125Μm Rohs Compliant: Yes |L-Com FOA6ODD8-005M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9900 | Buy Now |
DISTI #
5073-FOA6ODD8-005M-ND
|
DigiKey | MM (AQUA, 10G) ODVA TO DUPLEX LC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$63.9131 / $74.6400 | Buy Now |
DISTI #
73606587
|
RS | Outdoor rated MM (Aqua10G) ODVA to Duplex LCUPCOSP Jacket 5M Cable Assembly- | L-com FOA6ODD8-005M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9900 | RFQ |
|
Onlinecomponents.com | MM (Aqua, 10G) ODVA to Duplex LCUPC, OSP Jacket 5M RoHS: Compliant | 0 |
|
$59.8700 / $81.3100 | Buy Now |
DISTI #
FOA6ODD8-005M
|
L-com US | The L-com FOA6ODD8-005M is a fiber optic cable assembly. The FOA6ODD8-005M has ODVA to Duplex LC/UPC connectors for Multimode fiber. It features 5.0 mm LSZH MM OM3 50/125um optical cable type with cable length 5 m. The L-com FOA6ODD8-005M is one of thousands of fiber optic cable assemblies available in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 0 |
|
$55.2900 / $69.9900 | Buy Now |