Part Details for FOA6ODD8-012M by L-com Inc
Overview of FOA6ODD8-012M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOA6ODD8-012M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK2951
|
Newark | Fo Cable, Lc-Lc Duplex, Om3, 39.4 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:12M, Fibre Diameter:50Μm/125Μm Rohs Compliant: Yes |L-Com FOA6ODD8-012M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$103.9900 | Buy Now |
DISTI #
5073-FOA6ODD8-012M-ND
|
DigiKey | MM (AQUA, 10G) ODVA TO DUPLEX LC Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.1907 / $107.4400 | Buy Now |
DISTI #
73610382
|
RS | Outdoor rated MM (Aqua10G) ODVA to Duplex LCUPCOSP Jacket 12M Cable Assembly- | L-com FOA6ODD8-012M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$103.9900 | RFQ |
|
Onlinecomponents.com | MM (Aqua, 10G) ODVA to Duplex LCUPC, OSP Jacket | 0 |
|
$88.9500 / $112.8000 | Buy Now |
DISTI #
FOA6ODD8-012M
|
L-com US | The L-com FOA6ODD8-012M is a fiber optic cable assembly. The FOA6ODD8-012M has ODVA to Duplex LC/UPC connectors for Multimode fiber. It features 5.0 mm LSZH MM OM3 50/125um optical cable type with cable length 12 m. The L-com FOA6ODD8-012M is one of thousands of fiber optic cable assemblies available in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 10 |
|
$83.1900 / $103.9900 | Buy Now |