Part Details for FOACAMPDR49Y by L-com Inc
Overview of FOACAMPDR49Y by L-com Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOACAMPDR49Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0188
|
Newark | Fo Sensor, Diffuse Reflection, 90Mm, 2M, Sensing Range Max:90Mm, Fibre Optic Sensor Type:Diffuse Reflection, Product Range:- Rohs Compliant: Yes |L-Com FOACAMPDR49Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$83.9900 | Buy Now |
DISTI #
5073-FOACAMPDR49Y-ND
|
DigiKey | FIBER OPTIC SENSOR - DIFFUSE REF Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$74.4591 / $86.7800 | Buy Now |
DISTI #
73615325
|
RS | Fiber Optic Sensor Cable 2MDiffuse reflectionD=1.5straightR2- | L-com FOACAMPDR49Y Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$83.9900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Sensor - Diffuse reflection | 0 |
|
$71.8500 / $91.1000 | Buy Now |
DISTI #
FOACAMPDR49Y
|
L-com US | L-Com’s Fiber Optic Sensor Cable FOACAMPDR49Y is in stock and ready to ship on the same day of order. The 2M (meter) fiber optic sensor cable is a diffuse reflection type optical cable. The D=1.5 black diffuse reflection sensor cable has a stainless steel head, R2 bend radius, and flexible PVC jacket which makes the cable well suited for demanding industrial environments. The straight 2.2mm fiber sensor ends make them compatible with industry standard amplifier ports, making interchanging quick and easy. Our IOT proximity sensor specialists are ready and available to answer any questions you may have on the FOACAMPDR49Y fiber optic sensor cable. This fiber optic sensor cable is a 2 meter, diffuse reflection, D=1.5, straight, R2 IOT proximity sensor. The 2-meter diffuse reflection cable is durable and easy to mount. Contact L-Com’s expert technical support for assistance with the fiber optic IOT proximity sensor cable or any IOT proximity sensor. Download our FOACAMPDR49Y datasheet with specifications and CAD drawing with dimensions for details. Our knowledgeable sales team simplifies the purchasing process and ensures that your fiber optic sensor cable will be exact to your specification.The sensor cable FOACAMPDR49Y from L-Com is used in conjunction with fiber optic sensor amplifiers, the resulting optical sensor is well suited for use in manufacturing and other industrial applications where fast, accurate sensing is critical. Order your fiber optic sensor cable FOACAMPDR49Y today from L-Com. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 10 |
|
$66.3500 / $83.9900 | Buy Now |