Part Details for FOACCVSPEST020 by L-com Inc
Overview of FOACCVSPEST020 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOACCVSPEST020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK8960
|
Newark | Profibus (Rs485) To Fiber Converter, St, 20Km, |L-Com FOACCVSPEST020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,290.0000 | Buy Now |
DISTI #
5073-FOACCVSPEST020-ND
|
DigiKey | PROFIBUS (RS485) TO FIBER CONVER Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,109.2900 | Buy Now |
DISTI #
73607669
|
RS | RS485 to duplex fiber ST Media Converter2km reach over MMF 1310nm supporting P- | L-com FOACCVSPEST020 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,290.0000 | RFQ |
|
Onlinecomponents.com | PROFIBUS (RS485) to fiber converter, ST, 20km, | 0 |
|
$1,115.1600 / $1,199.0500 | Buy Now |
DISTI #
77738647
|
Verical | FOACCVSPEST020 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$1,032.0000 / $1,290.0000 | Buy Now |
DISTI #
FOACCVSPEST020
|
L-com US | The L-com FOACCVSPEST020 is a RS485 to duplex ST connector fiber media supporting a 2km reach over multimode fiber, operating at 1310nm supporting Profibus. The FOACCVSPEST020 features 12/24/48VDC Redundant dual power Inputs and is Protocol transparent, suitable for PROFIBUS and all RS485 operations. The L-com FOACCVSPEST020 supports baud rates from 9.6kbps to 12Mbps, and has an operating temperature range of -10 to 60°C. The FOACCVSPEST020 features a hardened housing with IP30 protection, suitable for DIN-rail mounting. The L-com FOACCVSPEST020 is one of thousands of fiber optic connectivity products available from L-com, in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 5 |
|
$300.5800 / $375.7200 | Buy Now |